Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTIP30CG.
Newark Part No.26AC4303
Product RangeTIPxxx Series
Your Part Number
1,939 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.505 |
| 100+ | $0.439 |
| 500+ | $0.387 |
| 1000+ | $0.315 |
Price for:Each
Minimum: 50
Multiple: 1
$25.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP30CG.
Newark Part No.26AC4303
Product RangeTIPxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current1A
Power Dissipation30W
Power Dissipation Pd30W
DC Collector Current1A
DC Current Gain hFE75hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-220
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Qualification-
Product RangeTIPxxx Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP30CG is a 1A bipolar PNP Power Transistor designed for use in general purpose amplifier and switching applications.
- Complementary device
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation
30W
DC Collector Current
1A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
100V
Continuous Collector Current
1A
Power Dissipation Pd
30W
DC Current Gain hFE
75hFE
Transistor Case Style
TO-220
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
TIPxxx Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
