Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoT30LMXT3V4T245MU2TAGCopy
Newark Part No.10AN2943
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.598 |
| 25+ | $0.488 |
| 50+ | $0.432 |
| 100+ | $0.384 |
| 250+ | $0.329 |
| 500+ | $0.289 |
| 1000+ | $0.229 |
| 2500+ | $0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoT30LMXT3V4T245MU2TAGCopy
Newark Part No.10AN2943
Technical Datasheet
No. of Inputs4Inputs
Output Current24mA
Propagation Delay4.5ns
No. of Pins16Pins
IC Case / PackageUQFN
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
4.5ns
IC Case / Package
UQFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Output Current
24mA
No. of Pins
16Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
