Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNZ9F4V7ST5GCopy
Newark Part No.97W6507
Product RangeNZ9F-S Series
Your Part Number
48,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.059 |
| 12000+ | $0.053 |
| 18000+ | $0.050 |
| 30000+ | $0.045 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$472.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNZ9F4V7ST5GCopy
Newark Part No.97W6507
Product RangeNZ9F-S Series
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation250mW
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeNZ9F-S Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SOD-923
Operating Temperature Max
150°C
Product Range
NZ9F-S Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
