Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SZNZ9F4V3ST5GCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 97W6506 |
| Product Range | NZ9F-S Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.061 |
| 16000+ | $0.060 |
| 24000+ | $0.059 |
| 40000+ | $0.057 |
| 80000+ | $0.056 |
| 200000+ | $0.055 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SZNZ9F4V3ST5GCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 97W6506 |
| Product Range | NZ9F-S Series |
| Technical Datasheet | |
| Zener Voltage Nom | 4.3V |
| Power Dissipation | 250mW |
| Diode Case Style | SOD-923 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | NZ9F-S Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 4.3V |
|---|---|
| Diode Case Style | SOD-923 |
| Operating Temperature Max | 150°C |
| Product Range | NZ9F-S Series |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 250mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
