Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNZ9F15VT5GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.30Y7206
Product RangeNZ9F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.056 |
| 16000+ | $0.055 |
| 24000+ | $0.054 |
| 40000+ | $0.053 |
| 80000+ | $0.052 |
| 200000+ | $0.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNZ9F15VT5GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.30Y7206
Product RangeNZ9F Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation250mW
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeNZ9F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-923
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
NZ9F Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
