Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SZNZ8F16VSMX2WT5GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 91AH9199 |
| Product Range | NZ8F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.077 |
| 16000+ | $0.075 |
| 24000+ | $0.074 |
| 40000+ | $0.072 |
| 80000+ | $0.071 |
| 200000+ | $0.069 |
| 400000+ | $0.068 |
| 800000+ | $0.066 |
Price for:Each
Minimum: 8000
Multiple: 8000
$616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SZNZ8F16VSMX2WT5GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 91AH9199 |
| Product Range | NZ8F Series |
| Technical Datasheet | |
| Zener Voltage Nom | 16V |
| Power Dissipation | 250mW |
| Diode Case Style | X2DFNW |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| Product Range | NZ8F Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 16V |
|---|---|
| Diode Case Style | X2DFNW |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 250mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Product Range | NZ8F Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
