Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNUP2128WTT1GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.73AC4997
Product RangeNUP2128 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.365 |
| 9000+ | $0.281 |
| 15000+ | $0.153 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,095.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNUP2128WTT1GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.73AC4997
Product RangeNUP2128 Series
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case StyleSC-70
No. of Pins3Pins
Operating Voltage26.5V
Power Dissipation Pd-
Product RangeNUP2128 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-70
Operating Voltage
26.5V
Product Range
NUP2128 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
