Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMMSZ5258BT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel01AM0715
Re-Reel13AC4053RL
Cut Tape13AC4053
Product RangeSZMMSZ52xxxT1G Series
Your Part Number
9,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.100 | $0.00 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.352 |
| 50+ | $0.226 |
| 100+ | $0.148 |
| 250+ | $0.132 |
| 500+ | $0.115 |
| 1000+ | $0.104 |
| 2500+ | $0.102 |
| 5000+ | $0.100 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.100 |
| 9000+ | $0.091 |
| 15000+ | $0.078 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMSZ5258BT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel01AM0715
Re-Reel13AC4053RL
Cut Tape13AC4053
Product RangeSZMMSZ52xxxT1G Series
Zener Voltage Nom36V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZMMSZ52xxxT1G Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
SZMMSZ52xxxT1G Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
