Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMMSZ4702T1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel76T7720
Cut Tape13AC6260
Product RangeSZMMSZ4xxxT1G Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.156 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.156 |
| 50+ | $0.134 |
| 100+ | $0.103 |
| 250+ | $0.096 |
| 500+ | $0.089 |
| 1000+ | $0.082 |
| 2500+ | $0.075 |
| 5000+ | $0.068 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.080 |
| 18000+ | $0.078 |
| 30000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMSZ4702T1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel76T7720
Cut Tape13AC6260
Product RangeSZMMSZ4xxxT1G Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeSZMMSZ4xxxT1G Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SZMMSZ4702T1G
2 Products Found
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
SZMMSZ4xxxT1G Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
