Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMMSZ4680T1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.72W2437
Product RangeSZMMSZ4xxxT1G Series
Your Part Number
462,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.059 |
| 12000+ | $0.052 |
| 18000+ | $0.050 |
| 30000+ | $0.045 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMSZ4680T1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.72W2437
Product RangeSZMMSZ4xxxT1G Series
Technical Datasheet
Zener Voltage Nom2.2V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeSZMMSZ4xxxT1G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
2.2V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
SZMMSZ4xxxT1G Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
