Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMMQA6V8T1GCopy
Newark Part No.76T7662
Product RangeSZMMQA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.148 |
| 6000+ | $0.129 |
| 12000+ | $0.115 |
| 18000+ | $0.106 |
| 30000+ | $0.097 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMQA6V8T1GCopy
Newark Part No.76T7662
Product RangeSZMMQA Series
Technical Datasheet
Clamping Voltage Vc Max9.8V
Diode Case StyleSC-74
No. of Pins6Pins
Operating Voltage6.8V
Power Dissipation Pd300mW
Product RangeSZMMQA Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9.8V
No. of Pins
6Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-74
Operating Voltage
6.8V
Product Range
SZMMQA Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
