Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMMBZH15VAWT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.38AH7419
Product RangeSZMMBZHxxxALT1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.075 |
| 12000+ | $0.074 |
| 18000+ | $0.072 |
| 30000+ | $0.071 |
| 60000+ | $0.069 |
| 150000+ | $0.068 |
| 300000+ | $0.066 |
| 600000+ | $0.065 |
Price for:Each
Minimum: 6000
Multiple: 6000
$450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMBZH15VAWT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.38AH7419
Product RangeSZMMBZHxxxALT1G Series
Technical Datasheet
Zener Voltage Nom15V
Diode ConfigurationDual Common Anode
Power Dissipation225mW
Operating Temperature Max175°C
Diode Case StyleSC-70
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangeSZMMBZHxxxALT1G Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
15V
Power Dissipation
225mW
Diode Case Style
SC-70
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Diode Configuration
Dual Common Anode
Operating Temperature Max
175°C
No. of Pins
3 Pin
Product Range
SZMMBZHxxxALT1G Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
