Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.249 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.249 |
| 50+ | $0.161 |
| 100+ | $0.105 |
| 250+ | $0.093 |
| 500+ | $0.081 |
| 1000+ | $0.073 |
| 2500+ | $0.072 |
| 5000+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.053 |
| 18000+ | $0.046 |
| 30000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMBZ27VCLT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel76T7596
Re-Reel81Y7339RL
Cut Tape81Y7339
Product RangeSZMMB
Technical Datasheet
Clamping Voltage Vc Max38V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd225mW
Product RangeSZMMB
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
38V
No. of Pins
3Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
SZMMB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SZMMBZ27VCLT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

