Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMMBZ27VAWT1GCopy
Newark Part No.76T7595
Product RangeSZMMBZxxVAWT1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.160 |
| 6000+ | $0.143 |
| 12000+ | $0.131 |
| 18000+ | $0.123 |
| 30000+ | $0.115 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMBZ27VAWT1GCopy
Newark Part No.76T7595
Product RangeSZMMBZxxVAWT1G Series
Technical Datasheet
Zener Voltage Nom27V
Diode ConfigurationDual Common Anode
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSC-70
No. of Pins3 Pin
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeSZMMBZxxVAWT1G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
27V
Power Dissipation
200mW
Diode Case Style
SC-70
Diode Mounting
Surface Mount
Product Range
SZMMBZxxVAWT1G Series
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
