Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SZMM5Z15VT1GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AC7341RL Cut Tape50AC7341 |
| Product Range | SZMM5ZxxxT1G |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.564 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.564 |
| 10+ | $0.359 |
| 15+ | $0.329 |
| 25+ | $0.299 |
| 50+ | $0.269 |
| 125+ | $0.240 |
| 250+ | $0.214 |
| 500+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SZMM5Z15VT1GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AC7341RL Cut Tape50AC7341 |
| Product Range | SZMM5ZxxxT1G |
| Technical Datasheet | |
| Zener Voltage Nom | 15V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-523 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | SZMM5ZxxxT1G |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 15V |
|---|---|
| Diode Case Style | SOD-523 |
| Operating Temperature Max | 150°C |
| Product Range | SZMM5ZxxxT1G |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for SZMM5Z15VT1G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
