Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSZMM3Z5V1ST1G
Newark Part No.
Full Reel85AC2226
Re-Reel13AC6265
Cut Tape13AC6265
Product RangeSZMM3ZxxxST1G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.116 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.091 |
| 18000+ | $0.090 |
| 36000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMM3Z5V1ST1G
Newark Part No.
Full Reel85AC2226
Re-Reel13AC6265
Cut Tape13AC6265
Product RangeSZMM3ZxxxST1G Series
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeSZMM3ZxxxST1G Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (17-Jan-2023)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
SZMM3ZxxxST1G Series
Technical Docs (2)
Alternatives for SZMM3Z5V1ST1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate