Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SZMM3Z18VT1GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel85AC2224 Re-Reel14AC5210RL Cut Tape14AC5210 |
| Product Range | SZMM3ZxxxST1G |
| Your Part Number | |
| Technical Datasheet |
1,095 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.305 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.305 |
| 10+ | $0.190 |
| 15+ | $0.174 |
| 25+ | $0.157 |
| 50+ | $0.141 |
| 125+ | $0.124 |
| 250+ | $0.110 |
| 500+ | $0.095 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.078 |
| 6000+ | $0.071 |
| 9000+ | $0.061 |
| 15000+ | $0.055 |
| 30000+ | $0.052 |
| 75000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SZMM3Z18VT1GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel85AC2224 Re-Reel14AC5210RL Cut Tape14AC5210 |
| Product Range | SZMM3ZxxxST1G |
| Technical Datasheet | |
| Zener Voltage Nom | 18V |
| Power Dissipation | 300mW |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | SZMM3ZxxxST1G |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 18V |
|---|---|
| Diode Case Style | SOD-323 |
| Operating Temperature Max | 150°C |
| Product Range | SZMM3ZxxxST1G |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 300mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for SZMM3Z18VT1G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
