Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZESD7361P2T5GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.30Y7190
Product RangeSZESD7361 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.138 |
| 12000+ | $0.126 |
| 18000+ | $0.119 |
| 30000+ | $0.111 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$1,104.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZESD7361P2T5GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.30Y7190
Product RangeSZESD7361 Series
Technical Datasheet
Clamping Voltage Vc Max34V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSZESD7361 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
34V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
5V
Product Range
SZESD7361 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
