Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSZBZX84B16LT1G
Newark Part No.
Re-Reel54AH9661
Cut Tape54AH9661
Product RangeSZBZX84BxxxLT1G Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZBZX84B16LT1G
Newark Part No.
Re-Reel54AH9661
Cut Tape54AH9661
Product RangeSZBZX84BxxxLT1G Series
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZBZX84BxxxLT1G Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Alternatives for SZBZX84B16LT1G
1 Product Found
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
SZBZX84BxxxLT1G Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability