Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZ1SMA5933BT3GCopy
Newark Part No.76T7940
Product RangeSZ1SMA59xxBT3G Series
Your Part Number
30,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.296 |
| 6000+ | $0.273 |
| 12000+ | $0.256 |
| 18000+ | $0.238 |
| 30000+ | $0.227 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZ1SMA5933BT3GCopy
Newark Part No.76T7940
Product RangeSZ1SMA59xxBT3G Series
Technical Datasheet
Zener Voltage Nom22V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeSZ1SMA59xxBT3G Series
SVHCLead
Technical Specifications
Zener Voltage Nom
22V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
SZ1SMA59xxBT3G Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
