Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTK433-060N-ECopy
Newark Part No.39X0031
Technical Datasheet
Output Power x Channels @ Load40W x 2 @ 6Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range± 27V
IC Case / PackageSIP
No. of Pins15Pins
Load Impedance6ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead
Amplifier Case StyleSIP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power50W
Technical Specifications
Output Power x Channels @ Load
40W x 2 @ 6Ohm
No. of Channels
2Channels
IC Case / Package
SIP
Load Impedance
6ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
± 27V
No. of Pins
15Pins
Output Type
2 x Stereo
Operating Temperature Min
-
Product Range
-
MSL
-
Amplifier Case Style
SIP
Automotive Qualification Standard
-
Output Power
50W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
