Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSS26T3G
Newark Part No.10N9615
Your Part Number
Technical Datasheet
731 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.225 |
| 25+ | $0.221 |
| 50+ | $0.218 |
| 100+ | $0.214 |
| 250+ | $0.188 |
| 500+ | $0.161 |
| 1000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS26T3G
Newark Part No.10N9615
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead
Alternatives for SS26T3G
2 Products Found
Product Overview
The SS26T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free-wheeling diodes and polarity protection diodes.
- All external surfaces corrosion-resistant
- Cathode lead indicated by polarity band
- Compact package with J-bend leads ideal for automated handling
- Highly stable oxide-passivated junction
- Guard-ring for overvoltage protection
- Low forward voltage drop
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability