Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSS15
Newark Part No.
Full Reel38C8640
Cut Tape18C8646
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.338 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.221 |
| 12000+ | $0.203 |
| 18000+ | $0.191 |
| 30000+ | $0.178 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS15
Newark Part No.
Full Reel38C8640
Cut Tape18C8646
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
700mV
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Alternatives for SS15
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate