Print Page
5,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.278 |
| 10+ | $0.172 |
| 100+ | $0.144 |
| 500+ | $0.138 |
| 1000+ | $0.124 |
| 2500+ | $0.109 |
| 12000+ | $0.094 |
| 27000+ | $0.092 |
Price for:Each
Minimum: 5
Multiple: 5
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMS05CT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90W9615
Product RangeSMS05C
Technical Datasheet
Product RangeSMS05C
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max14.5V
Diode Case StyleTSOP
No. of Pins6Pins
Minimum Breakdown Voltage6.2V
Maximum Breakdown Voltage7.2V
Peak Pulse Power Dissipation350W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SMS05C
Reverse Standoff Voltage
5V
Diode Case Style
TSOP
Minimum Breakdown Voltage
6.2V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
14.5V
No. of Pins
6Pins
Maximum Breakdown Voltage
7.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Alternatives for SMS05CT1G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

