Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMF12CT1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel26K5188
Re-Reel13AC6244RL
Cut Tape13AC6244
Your Part Number
377 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.402 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 50+ | $0.268 |
| 100+ | $0.198 |
| 250+ | $0.183 |
| 500+ | $0.167 |
| 1000+ | $0.151 |
| 2500+ | $0.128 |
| 5000+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.103 |
| 9000+ | $0.098 |
| 15000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMF12CT1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel26K5188
Re-Reel13AC6244RL
Cut Tape13AC6244
Technical Datasheet
Clamping Voltage Vc Max23V
Diode Case StyleSC-88
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
23V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-88
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SMF12CT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
