Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMF05CT2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90W9613
Product RangeTRANSZORB SMCJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.410 |
| 10+ | $0.316 |
| 100+ | $0.172 |
| 500+ | $0.136 |
| 1000+ | $0.119 |
| 2500+ | $0.103 |
| 10000+ | $0.095 |
| 25000+ | $0.093 |
Price for:Each
Minimum: 5
Multiple: 5
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMF05CT2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90W9613
Product RangeTRANSZORB SMCJ
Technical Datasheet
Product RangeTRANSZORB SMCJ
TVS PolarityUnidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max12.5V
Diode Case StyleSC-88
No. of Pins6Pins
Minimum Breakdown Voltage6.2V
Maximum Breakdown Voltage7.2V
Peak Pulse Power Dissipation100W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TRANSZORB SMCJ
Reverse Standoff Voltage
13V
Diode Case Style
SC-88
Minimum Breakdown Voltage
6.2V
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
12.5V
No. of Pins
6Pins
Maximum Breakdown Voltage
7.2V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SMF05CT2G
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
