Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSMF05CT1G
Newark Part No.
Full Reel85AC2185
Cut Tape10M5715
Your Part Number
Technical Datasheet
4,590 In Stock
Need more?
4590 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.24 |
| 25+ | $0.16 |
| 50+ | $0.14 |
| 100+ | $0.12 |
| 250+ | $0.12 |
| 500+ | $0.12 |
| 1000+ | $0.12 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.09 |
| 6000+ | $0.08 |
| 12000+ | $0.07 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMF05CT1G
Newark Part No.
Full Reel85AC2185
Cut Tape10M5715
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage-
Clamping Voltage Max12.5V
Diode Case StyleSC-88
No. of Pins6Pins
Minimum Breakdown Voltage6.2V
Maximum Breakdown Voltage7.2V
Peak Pulse Power Dissipation100W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SMF05CT1G
4 Products Found
Product Overview
The SMF05CT1G is a 5-line Transient Voltage Suppressor Array designed for application requiring transient voltage protection capability. It is intended for use in over-transient voltage and ESD sensitive equipment such as printers, networking communication and other applications.
- 100W Peak power dissipation
- 5V Maximum reverse working voltage
- 8A Maximum peak pulse current
- Flammability rating of UL94V-0
Applications
Computers & Computer Peripherals, Automotive, Communications & Networking, Portable Devices
Technical Specifications
Product Range
-
Reverse Standoff Voltage
-
Diode Case Style
SC-88
Minimum Breakdown Voltage
6.2V
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
12.5V
No. of Pins
6Pins
Maximum Breakdown Voltage
7.2V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability