Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.166 |
| 9000+ | $0.151 |
| 15000+ | $0.132 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$498.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMF05CT1G.Copy
Newark Part No.28AC2285
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max12.5V
Diode Case StyleSC-88
No. of Pins6Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMF05CT1G is a 5-line Transient Voltage Suppressor Array designed for applications requiring transient overvoltage protection capability. They are intended for use in over-transient voltage and ESD sensitive equipment such as hand-held portable applications, serial and parallel ports, notebooks, desktops, servers, printers and other applications. This device features a monolithic common anode design which protects five independent lines in a single SC-88 package.
- Protects up to 5-line in a single SC-88 package
- 100W Peak power dissipation (8 x 20s waveform)
- ESD rating of Class 3B (exceeding 8kV) per human body model
- ESD rating of Class C (exceeding 400V) per machine model
- Compliance with IEC 61000-4-2 (ESD) 15kV (air), 8kV (contact)
- UL94 V-0 Flammability rating
- AEC-Q101 qualified and PPAP capable
Applications
Communications & Networking, Computers & Computer Peripherals, Medical, Portable Devices
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
SC-88
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Qualification
AEC-Q101
TVS Polarity
Unidirectional
Clamping Voltage Max
12.5V
No. of Pins
6Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SMF05CT1G.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
