Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMBT3904DW1T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76T7259
Re-Reel42AC1843
Cut Tape42AC1843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.144 | $432.00 |
| Total Price | $432.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.144 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.157 |
| 6000+ | $0.141 |
| 12000+ | $0.129 |
| 18000+ | $0.121 |
| 30000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMBT3904DW1T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76T7259
Re-Reel42AC1843
Cut Tape42AC1843
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Continuous Collector Current PNP-
Power Dissipation NPN150mW
Power Dissipation PNP-
Transistor Case StyleSOT-363
DC Current Gain hFE Min NPN30hFE
Transistor MountingSurface Mount
DC Current Gain hFE Min PNP-
No. of Pins6Pins
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min NPN
30hFE
DC Current Gain hFE Min PNP
-
Operating Temperature Max
150°C
Transition Frequency PNP
-
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
150mW
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
No. of Pins
6Pins
Transition Frequency NPN
300MHz
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SMBT3904DW1T1G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
