Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMA5101-TL-HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52T8572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.460 |
| 6000+ | $1.400 |
| 12000+ | $1.280 |
| 18000+ | $1.240 |
| 30000+ | $1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$4,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMA5101-TL-HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52T8572
Technical Datasheet
Frequency Min-
Frequency Max-
Supply Voltage Min1.2V
Supply Voltage Max6V
RF IC Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
-
Supply Voltage Min
1.2V
RF IC Case Style
SC-70
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
-
Supply Voltage Max
6V
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
