Print Page
7,019 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.439 |
| 10+ | $0.311 |
| 25+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSM15T1G
Newark Part No.
Re-Reel81Y7294
Cut Tape81Y7294
Product RangeSM15T
Technical Datasheet
Product RangeSM15T
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max24V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage19.6V
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SM15T
Reverse Standoff Voltage
15V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
24V
No. of Pins
3Pins
Maximum Breakdown Voltage
19.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SM15T1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability