Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoSGF5N150UFTUCopy
Newark Part No.54AH9635
Technical Datasheet
DC Collector Current10A
Continuous Collector Current10A
Collector Emitter Saturation Voltage4.7V
Collector Emitter Saturation Voltage Vce(on)4.7V
Power Dissipation Pd62.5W
Power Dissipation62.5W
Collector Emitter Voltage Max1.5kV
Collector Emitter Voltage V(br)ceo1.5kV
Transistor Case StyleTO-3PF
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC Collector Current
10A
Collector Emitter Saturation Voltage
4.7V
Power Dissipation Pd
62.5W
Collector Emitter Voltage Max
1.5kV
Transistor Case Style
TO-3PF
Operating Temperature Max
150°C
Product Range
-
Continuous Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
4.7V
Power Dissipation
62.5W
Collector Emitter Voltage V(br)ceo
1.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
