Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSE5532AD8R2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26K5180
Your Part Number
17,500 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 3000+ | $0.369 |
| 6000+ | $0.350 |
| 12000+ | $0.315 |
| 18000+ | $0.303 |
| 30000+ | $0.292 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSE5532AD8R2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26K5180
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ9V/µs
Supply Voltage Range± 3V to ± 20V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate9V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
9V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 3V to ± 20V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
300nA
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
10MHz
Slew Rate
9V/µs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
