Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.077 | $0.00 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.415 |
| 50+ | $0.264 |
| 100+ | $0.175 |
| 250+ | $0.156 |
| 500+ | $0.136 |
| 1000+ | $0.123 |
| 2500+ | $0.121 |
| 5000+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.077 |
| 6000+ | $0.073 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSD05T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel94W9307
Re-Reel51Y5125RL
Cut Tape51Y5125
Product RangeSD05T1
Technical Datasheet
Product RangeSD05T1
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max14.5V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage6.2V
Maximum Breakdown Voltage7.3V
Peak Pulse Power Dissipation350W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SD05T1
Reverse Standoff Voltage
5V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
6.2V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
14.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.3V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SD05T1G
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

