Print Page
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.591 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.591 |
| 10+ | $0.454 |
| 25+ | $0.378 |
| 50+ | $0.317 |
| 100+ | $0.267 |
| 250+ | $0.227 |
| 500+ | $0.185 |
| 1000+ | $0.157 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 3000+ | $0.171 |
| 6000+ | $0.150 |
| 12000+ | $0.133 |
| 18000+ | $0.123 |
| 30000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSBCP56-10T1GCopy
Newark Part No.
Full Reel76T7123
Re-Reel13AC3961
Cut Tape13AC3961
Product RangeBCP56
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation1.5W
Power Dissipation Pd1.5W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE Min25hFE
DC Current Gain hFE25hFE
Operating Temperature Max150°C
Product RangeBCP56
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation Pd
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
DC Current Gain hFE
25hFE
Product Range
BCP56
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1A
Power Dissipation
1.5W
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
25hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SBCP56-10T1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

