Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SBC847CLT1GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 13AC6242 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 50+ | $0.222 |
| 100+ | $0.145 |
| 250+ | $0.129 |
| 500+ | $0.112 |
| 1000+ | $0.101 |
| 2500+ | $0.099 |
| 5000+ | $0.097 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SBC847CLT1GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 13AC6242 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 45V |
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 100mA |
| Power Dissipation Pd | 225mW |
| Power Dissipation | 225mW |
| DC Collector Current | 100mA |
| Transistor Mounting | Surface Mount |
| DC Current Gain hFE | 420hFE |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 420hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 45V |
| Power Dissipation Pd | 225mW |
| DC Collector Current | 100mA |
| DC Current Gain hFE | 420hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 420hFE |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage V(br)ceo | 45V |
|---|---|
| Continuous Collector Current | 100mA |
| Power Dissipation | 225mW |
| Transistor Mounting | Surface Mount |
| Transistor Case Style | SOT-23 |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Alternatives for SBC847CLT1G
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
