Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SBC846ALT1GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel86AK6165 Re-Reel13AC3964RL Cut Tape13AC3964 |
| Your Part Number | |
| Technical Datasheet |
12,555 In Stock
14,976 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.197 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.197 |
| 10+ | $0.121 |
| 15+ | $0.110 |
| 25+ | $0.099 |
| 50+ | $0.088 |
| 125+ | $0.077 |
| 250+ | $0.068 |
| 500+ | $0.058 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.045 |
| 6000+ | $0.042 |
| 9000+ | $0.037 |
| 15000+ | $0.033 |
| 30000+ | $0.028 |
| 75000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SBC846ALT1GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel86AK6165 Re-Reel13AC3964RL Cut Tape13AC3964 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 65V |
| Collector Emitter Voltage V(br)ceo | 65V |
| DC Collector Current | 100mA |
| Continuous Collector Current | 100mA |
| Power Dissipation | 225mW |
| Power Dissipation Pd | 225mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE | 110hFE |
| DC Current Gain hFE Min | 110hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 65V |
| Continuous Collector Current | 100mA |
| Power Dissipation Pd | 225mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 110hFE |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage Max | 65V |
|---|---|
| DC Collector Current | 100mA |
| Power Dissipation | 225mW |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE | 110hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for SBC846ALT1G
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
