Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SBC817-25LT1GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel87AK5726 Re-Reel50AC7287RL Cut Tape50AC7287 |
| Your Part Number | |
| Technical Datasheet |
24,225 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.260 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.260 |
| 10+ | $0.165 |
| 15+ | $0.150 |
| 25+ | $0.136 |
| 50+ | $0.121 |
| 125+ | $0.106 |
| 250+ | $0.093 |
| 500+ | $0.080 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.063 |
| 6000+ | $0.060 |
| 9000+ | $0.053 |
| 15000+ | $0.046 |
| 30000+ | $0.040 |
| 75000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SBC817-25LT1GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel87AK5726 Re-Reel50AC7287RL Cut Tape50AC7287 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 45V |
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 500mA |
| Power Dissipation | 300mW |
| Power Dissipation Pd | 300mW |
| DC Collector Current | 500mA |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| DC Current Gain hFE | 160hFE |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 160hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 45V |
| Power Dissipation | 300mW |
| DC Collector Current | 500mA |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 160hFE |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage V(br)ceo | 45V |
|---|---|
| Continuous Collector Current | 500mA |
| Power Dissipation Pd | 300mW |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE | 160hFE |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for SBC817-25LT1G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
