Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSA575DTBR2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70K4378
Re-Reel13AC6228
Cut Tape13AC6228
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.604 | $1,510.00 |
| Total Price | $1,510.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.604 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.634 |
| 7500+ | $0.620 |
| 12500+ | $0.608 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSA575DTBR2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70K4378
Re-Reel13AC6228
Cut Tape13AC6228
Technical Datasheet
Audio Control TypeCompandor
Supply Voltage Range3V to 7V
Control Interface-
Audio IC Case StyleTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
Compandor
Control Interface
-
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
3V to 7V
Audio IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for SA575DTBR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
