Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoS3KBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AC9760
Product RangeS3x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.197 |
| 6000+ | $0.184 |
| 9000+ | $0.179 |
| 15000+ | $0.172 |
| 30000+ | $0.164 |
| 75000+ | $0.161 |
| 150000+ | $0.157 |
| 300000+ | $0.154 |
Price for:Each
Minimum: 3000
Multiple: 3000
$591.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS3KBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AC9760
Product RangeS3x Series
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time1.5µs
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeS3x Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.15V
Forward Surge Current
80A
Diode Case Style
DO-214AA (SMB)
Product Range
S3x Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
