Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoS3DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67R2151
Your Part Number
18,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.227 |
| 6000+ | $0.213 |
| 12000+ | $0.203 |
| 18000+ | $0.192 |
| 30000+ | $0.186 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$681.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS3DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67R2151
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time2.5µs
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Product Overview
The S3D is a General-purpose Rectifier comes with a colour band which denotes cathode polarity.
- Glass passivated junction
- UL94V-0 Flammability rating
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
3A
Forward Voltage Max
1.2V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Qualification
-
SVHC
Lead
Technical Docs (3)
Alternatives for S3D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
