Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoS2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel38C7667
Cut Tape15R4049
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.399 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.399 |
| 50+ | $0.271 |
| 100+ | $0.180 |
| 250+ | $0.160 |
| 500+ | $0.140 |
| 1000+ | $0.137 |
| 2500+ | $0.134 |
| 5000+ | $0.132 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.122 |
| 9000+ | $0.113 |
| 15000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel38C7667
Cut Tape15R4049
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for S2G
2 Products Found
Product Overview
The S2G is a 2A rated General-purpose Rectifier offers high surge current capability and low forward voltage drop.
- Glass passivated junction
- 2μs Trr Fast-response
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.15V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
