Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoRS1MFPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel07AH4728RL
Cut Tape07AH4728
Your Part Number
57,494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.500 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 50+ | $0.241 |
| 100+ | $0.214 |
| 250+ | $0.191 |
| 500+ | $0.168 |
| 1000+ | $0.165 |
| 2500+ | $0.161 |
| 5000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRS1MFPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel07AH4728RL
Cut Tape07AH4728
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.2A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time300ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleSOD-123HE
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.2A
Forward Voltage Max
1.3V
Forward Surge Current
50A
Diode Case Style
SOD-123HE
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
