Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoRHRP8120Copy
Newark Part No.58K9522
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max3.2V
Reverse Recovery Time55ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead
Product Overview
The RHRP8120 is a Hyperfast Diode with soft recovery characteristics. It has the half recovery time of ultrafast diodes and is silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended to be used as freewheeling/clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.
- High reliability
- Avalanche energy rated
- 1200VDC Blocking voltage
- 75W Maximum power dissipation
- 2°C/W Junction to case thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
55ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
3.2V
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
