Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoRFD14N05SM9ACopy
Newark Part No.
Full Reel05B7457
Re-Reel31Y4003
Cut Tape31Y4003
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $0.904 |
| 25+ | $0.802 |
| 50+ | $0.701 |
| 100+ | $0.599 |
| 250+ | $0.535 |
| 500+ | $0.469 |
| 1000+ | $0.426 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.561 |
| 3000+ | $0.543 |
| 6000+ | $0.505 |
| 12000+ | $0.466 |
| 18000+ | $0.454 |
| 30000+ | $0.446 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRFD14N05SM9ACopy
Newark Part No.
Full Reel05B7457
Re-Reel31Y4003
Cut Tape31Y4003
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id14A
On Resistance Rds(on)0.1ohm
Drain Source On State Resistance0.1ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Power Dissipation Pd48W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation48W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
0.1ohm
Transistor Case Style
TO-252AA
Power Dissipation Pd
48W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
14A
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
48W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for RFD14N05SM9A
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
