
23,116 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.106 | $0.11 |
| Total Price | $0.11 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| Quantity | Price |
|---|---|
| 1+ | $0.455 |
| 3000+ | $0.446 |
| 6000+ | $0.420 |
| 12000+ | $0.399 |
| 18000+ | $0.378 |
| 30000+ | $0.366 |
Product Information
Product Overview
The RFD14N05LSM9A is a N-channel logic level Power MOSFETs manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance. It is designed for use in applications such as switching regulators, switching converters and relay drivers. This performance is accomplished through a special gate oxide design which provides full rated conductance at gate bias in the 3 to 5V range, thereby facilitating true on-off power control directly from logic level (5V) integrated circuits. Formerly developmental type TA09870.
- Temperature compensating PSPICE® model
- Can be driven directly from CMOS, NMOS and TTL circuits
- Peak current vs. pulse width curve
- UIS Rating curve
Technical Specifications
N Channel
50V
0.1ohm
TO-252AA
10V
2V
3Pins
-
MSL 1 - Unlimited
N Channel
14A
0.1ohm
Surface Mount
48W
48W
175°C
-
Lead
Technical Docs (2)
Alternatives for RFD14N05LSM9A
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
