Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQSE159Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92F2448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.020 |
| 1000+ | $0.910 |
| 2500+ | $0.757 |
| 10000+ | $0.738 |
Price for:Each
Minimum: 500
Multiple: 500
$510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQSE159Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92F2448
Technical Datasheet
No. of Pins3Pins
Diode Case StyleThrough Hole
Wavelength of Peak Sensitivity880nm
Spectral Sensitivity @ Peak-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The QSE159 is a Plastic Silicon Photosensor features a Schmitt trigger at output which provides hysteresis for noise immunity and pulse shaping. The TTL/LSTTL compatible output can drive up to ten TTL loads over supply currents from 4.5 to 16V. The device is marked with a color stripe for easy identification.
- Bipolar silicon IC
- Matched emitter - QEE113/QEE123
- Daylight filter
- High sensitivity
- Direct TTL/LSTTL interface
Applications
Industrial, Power Management
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
880nm
Operating Temperature Min
-40°C
Product Range
-
Diode Case Style
Through Hole
Spectral Sensitivity @ Peak
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for QSE159
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
