Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | QSE113Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 80K8596 |
| Your Part Number | |
| Technical Datasheet |
34,546 In Stock
63,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.763 |
| 100+ | $0.577 |
| 500+ | $0.494 |
| 1000+ | $0.467 |
| 2500+ | $0.444 |
| 10000+ | $0.403 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | QSE113Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 80K8596 |
| Technical Datasheet | |
| Wavelength Typ | 880nm |
| Viewing Angle | 25° |
| Power Consumption | 100mW |
| No. of Pins | 2Pins |
| Transistor Case Style | Radial Leaded |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Wavelength Typ | 880nm |
|---|---|
| Power Consumption | 100mW |
| Transistor Case Style | Radial Leaded |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Viewing Angle | 25° |
|---|---|
| No. of Pins | 2Pins |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Alternatives for QSE113
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
