Print Page
Image is for illustrative purposes only. Please refer to product description.

369 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.486 |
| 10+ | $0.341 |
| 25+ | $0.311 |
| 50+ | $0.282 |
| 100+ | $0.252 |
| 250+ | $0.232 |
| 500+ | $0.211 |
| 1000+ | $0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
940nm
Power Consumption
75mW
Transistor Case Style
T-3/4 (1.8mm)
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
24°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
