Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQED123Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72K9308
Your Part Number
1,365 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 10+ | $0.437 |
| 100+ | $0.294 |
| 500+ | $0.273 |
| 1000+ | $0.243 |
| 2500+ | $0.238 |
| 10000+ | $0.233 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQED123Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72K9308
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity16°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)45mW/Sr
Rise Time900ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QED123 is an 880nm AlGaAs Infrared LED is suitable for QSD122/QSD123/QSD124 photosensor. It has 16° narrow emission angle. This product is general usage and suitable for many different applications.
- AlGaAs chip material
- High output power
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
900ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
16°
Radiant Intensity (Ie)
45mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for QED123
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
